Part Details for T92S7D22-22 by TE Connectivity
Overview of T92S7D22-22 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T92S7D22-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8411
|
Newark | T92S7D22-22 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7D22-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$23.4200 / $25.7400 | Buy Now |
DISTI #
08H5279
|
Newark | T92S7D22-22 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7D22-22 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 | Buy Now |
DISTI #
T92S7D22-22-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 22V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$19.3758 / $24.2200 | Buy Now |
DISTI #
1-1393212-6
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 22VDC Flange Mount - Bulk (Alt: 1-1393212-6) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$14.1482 / $17.0258 | Buy Now |
DISTI #
655-T92S7D22-22
|
Mouser Electronics | General Purpose Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY RoHS: Compliant | 233 |
|
$18.1600 / $24.2100 | Buy Now |
DISTI #
71995646
|
RS | Relay, Potter & Brumfield, T92S7D22-22 | TE Connectivity T92S7D22-22 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9800 | RFQ |
|
Onlinecomponents.com | Power Relay 22VDC 40A DPST-NO(68.58mm 34.54mm 37.97mm) Flange RoHS: Compliant |
83 In Stock |
|
$14.6700 / $23.7900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$18.5984 / $23.2480 | Buy Now | |
DISTI #
000000000002453554
|
Sager | General Purpose Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY Min Qty: 30 | 0 |
|
$19.9800 | Buy Now |
Part Details for T92S7D22-22
T92S7D22-22 CAD Models
T92S7D22-22 Part Data Attributes
|
T92S7D22-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S7D22-22
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |