-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.071A (COIL), 24VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7238
|
Newark | Power Relay, Dpst, 24Vdc, 30A, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7D22-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$21.7200 / $24.7100 | Buy Now |
DISTI #
17M3101
|
Newark | Relay, Dpst-No, 277Vac, 28Vdc, 40A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7D22-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6900 / $22.6800 | Buy Now |
DISTI #
45AJ9207
|
Newark | T92S7D22-24 |Potter&brumfield Te Connectivity T92S7D22-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $22.1600 | Buy Now |
DISTI #
82AC0499
|
Newark | T92S7D22-24 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7D22-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 | Buy Now |
DISTI #
PB299-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2289 In Stock |
|
$19.3758 / $24.2200 | Buy Now |
DISTI #
1-1393212-7
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 24VDC 350Ohm Flange Mount - Bulk (Alt: 1-1393212-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 133 |
|
$11.0638 | Buy Now |
DISTI #
17M3101
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 24VDC 350Ohm Flange Mount - Bulk (Alt: 17M3101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$19.6900 / $22.6200 | Buy Now |
DISTI #
655-T92S7D22-24
|
Mouser Electronics | General Purpose Relays DPST-NO PNL MT 24VDC RoHS: Compliant | 274 |
|
$18.1600 / $24.2100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange RoHS: Compliant |
2681 In Stock |
|
$8.8700 / $23.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$14.6244 / $15.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92S7D22-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S7D22-24
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.071A (COIL), 24VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.077 A | |
Coil Current(DC)-Max | 0.077 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |
This table gives cross-reference parts and alternative options found for T92S7D22-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T92S7D22-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393212-7 | Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.077A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | T92S7D22-24 vs 1-1393212-7 |