T93XA220KT20
Description: Trimmer, Cermet, 0.5W, 22ohm, 3.3V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of T93XA220KT20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for T93XA220KT20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M7437
Newark T93 Xa 22U 10% Tu50 E3 /Tube |Vishay T93XA220KT20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.2100
  • 1,000 $1.0600
  • 2,500 $0.9420
$0.9420 / $1.2100 Buy Now
DISTI # T93XA220KT20
Avnet Americas T93 XA 22U 10% TU50 e3 - Rail/Tube (Alt: T93XA220KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 500 $0.9687
  • 1,000 $0.9104
  • 2,000 $0.8908
  • 3,000 $0.8711
  • 4,000 $0.8515
  • 5,000 $0.8307
  • 50,000 $0.8037
$0.8037 / $0.9687 Buy Now
DISTI # T93XA220KT20
Avnet Abacus Resistor Trimmer, Cermet, 22 Ohm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93XA220KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T93XA220KT20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T93XA220KT20 by Vishay Intertechnologies

T93XA220KT20
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PCB Mount,
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
21
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9.8 mm
Package Length
9.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
22 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7560 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
3.3 V
Want to compare parts?
  1. T93XA220KT20
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 22ohm, 3.3V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T93XA220KT20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T93XA220KT20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T93XA220KT20 would you like to use for your alert(s)?
  • Please alert me when T93XA220KT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T93XA220KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T93XA220KT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T93XA220KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T93XA220KT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T93XA220KT20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: