Part Details for T97R106K075LSA by Vishay Sprague
Results Overview of T97R106K075LSA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T97R106K075LSA Information
T97R106K075LSA by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T97R106K075LSA
T97R106K075LSA CAD Models
T97R106K075LSA Part Data Attributes
|
T97R106K075LSA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97R106K075LSA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 280 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T97R106K075LSA
This table gives cross-reference parts and alternative options found for T97R106K075LSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R106K075LSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T97R106K075ESA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP | T97R106K075LSA vs T97R106K075ESA |
T97R106K075CSB | Vishay Intertechnologies | $18.2386 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | T97R106K075LSA vs T97R106K075CSB |
T97R106K075ESA | Vishay Intertechnologies | $23.1799 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | T97R106K075LSA vs T97R106K075ESA |
T97R106K075ESS | Vishay Intertechnologies | $21.6245 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | T97R106K075LSA vs T97R106K075ESS |
T97R106K075ESB | Vishay Intertechnologies | $26.0438 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | T97R106K075LSA vs T97R106K075ESB |
T97R106K075LSA | Vishay Intertechnologies | $15.8147 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | T97R106K075LSA vs T97R106K075LSA |
T97R106K075CSB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | T97R106K075LSA vs T97R106K075CSB |
T97R106K075LSB | Vishay Intertechnologies | $22.2950 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | T97R106K075LSA vs T97R106K075LSB |