-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.067A (Coil), 15VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1857-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 15V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2516 In Stock |
|
$3.7895 / $6.5000 | Buy Now |
DISTI #
1-1393210-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 15VDC 225Ohm Through Hole - Bulk (Alt: 1-1393210-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3232 / $3.7520 | Buy Now |
DISTI #
655-T9AS1D12-15
|
Mouser Electronics | General Purpose Relays 30 AMP 15VDC SPST NO 1 N/O RoHS: Compliant | 321 |
|
$3.7800 / $6.4900 | Buy Now |
DISTI #
71707640
|
RS | TE, IND Devices, Relay, T9AS1D12-15 | TE Connectivity T9AS1D12-15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 | RFQ |
|
Onlinecomponents.com | Power Relay 15VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT RoHS: Compliant |
4055 In Stock |
|
$3.2200 / $3.3600 | Buy Now |
DISTI #
1-1393210-4
|
TTI | General Purpose Relays T9AS1D12-15=T9A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$3.1800 / $3.5900 | Buy Now |
DISTI #
1-1393210-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 15VDC 225Ohm Through Hole - Bulk (Alt: 1-1393210-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3232 / $3.7520 | Buy Now |
DISTI #
1-1393210-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 15VDC 225Ohm Through Hole - Bulk (Alt: 1-1393210-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3232 / $3.7520 | Buy Now |
|
Master Electronics | Power Relay 15VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT RoHS: Compliant |
4055 In Stock |
|
$3.2200 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1D12-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D12-15
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.067A (Coil), 15VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.067 A | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 11.25 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |
This table gives cross-reference parts and alternative options found for T9AS1D12-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AS1D12-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393210-4 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.067A (Coil), 15VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AS1D12-15 vs 1-1393210-4 |