-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.021A (COIL), 48VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9192
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:48Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D12-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$5.9000 / $7.6600 | Buy Now |
DISTI #
17M3064
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:48Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D12-48 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.6400 | Buy Now |
DISTI #
PB1013-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 48V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3610 In Stock |
|
$3.9592 / $6.7900 | Buy Now |
DISTI #
1-1393210-9
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 48VDC 2.304KOhm Through Hole - Bulk (Alt: 1-1393210-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4720 / $3.9200 | Buy Now |
DISTI #
655-T9AS1D12-48
|
Mouser Electronics | General Purpose Relays SPST-NO PC MNT 48VDC 250 RoHS: Compliant | 634 |
|
$3.9100 / $4.7300 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT RoHS: Compliant |
650 In Stock |
|
$3.0000 / $4.4500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 60 |
|
$2.5676 / $3.8514 | Buy Now | |
DISTI #
1-1393210-9
|
TTI | General Purpose Relays T9AS1D12-48 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$3.5600 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1D12-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D12-48
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.021A (COIL), 48VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.021 A | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2304 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |
This table gives cross-reference parts and alternative options found for T9AS1D12-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AS1D12-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9AS1D22-48 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AS1D12-48 vs T9AS1D22-48 |
1-1393210-9 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | T9AS1D12-48 vs 1-1393210-9 |
5-1419102-8 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AS1D12-48 vs 5-1419102-8 |