Part Details for T9AS1D22-110 by TE Connectivity
Overview of T9AS1D22-110 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AS1D22-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6691
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:110Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Terminals:Solderrohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D22-110 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
DISTI #
75AC2965
|
Newark | T9As1D22-110 |Potter&brumfield Te Connectivity T9AS1D22-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $8.1800 | Buy Now |
DISTI #
PB1861-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 110V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
737 In Stock |
|
$3.9500 / $5.3800 | Buy Now |
DISTI #
1-1419104-6
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 110VDC 12.1KOhm Through Hole - Bulk (Alt: 1-1419104-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0300 / $4.5500 | Buy Now |
DISTI #
655-T9AS1D22-110
|
Mouser Electronics | General Purpose Relays SPST-NO 30A 110VDC POWER RELAY RoHS: Compliant | 790 |
|
$3.9500 / $5.3800 | Buy Now |
DISTI #
71707804
|
RS | TE, IND Devices, Relay, T9AS1D22-110 | TE Connectivity T9AS1D22-110 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5700 / $7.8300 | RFQ |
|
Onlinecomponents.com | Power Relay 110VDC 30A SPST-NO(32.51x27.43x27.94)mm THT RoHS: Compliant |
1022 In Stock |
|
$3.6800 / $5.5000 | Buy Now |
DISTI #
51668564
|
Verical | Power Relay 110VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT Min Qty: 10 Package Multiple: 5 Date Code: 1440 | Americas - 1000 |
|
$4.9400 / $7.1500 | Buy Now |
DISTI #
23030319
|
Verical | Power Relay 110VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT Min Qty: 13 Package Multiple: 1 | Americas - 22 |
|
$5.0600 | Buy Now |
DISTI #
1-1419104-6
|
TTI | General Purpose Relays T9AS1D22-110=RELAY QC/PC SEAL Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.5100 / $4.0200 | Buy Now |
Part Details for T9AS1D22-110
T9AS1D22-110 CAD Models
T9AS1D22-110 Part Data Attributes
|
T9AS1D22-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D22-110
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 12100 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 27.94mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |
Alternate Parts for T9AS1D22-110
This table gives cross-reference parts and alternative options found for T9AS1D22-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AS1D22-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1419102-3 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AS1D22-110 vs 5-1419102-3 |