Part Details for T9CP1A52-240 by TE Connectivity
Overview of T9CP1A52-240 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T9CP1A52-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T9CP1A52-240-ND
|
DigiKey | RELAY Min Qty: 15 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$5.3400 / $5.5400 | Buy Now |
DISTI #
T9CP1A52-240-ND
|
DigiKey | RELAY Min Qty: 15 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1328 | Buy Now |
|
Onlinecomponents.com | T9CP1A52-240 RoHS: Compliant |
244 Partner Stock |
|
$4.5100 / $12.9100 | Buy Now |
|
Master Electronics | T9CP1A52-240 RoHS: Compliant |
244 Partner Stock |
|
$4.5100 / $12.9100 | Buy Now |
Part Details for T9CP1A52-240
T9CP1A52-240 CAD Models
T9CP1A52-240 Part Data Attributes
|
T9CP1A52-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9CP1A52-240
TE Connectivity
Power/Signal Relay, 1 Form A, 30A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 11500 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |