T9GS1L14-18
TE Connectivity
Description: Power/Signal Relay, 1 Form A, 18VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount

Overview of T9GS1L14-18 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for T9GS1L14-18 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 53AC0639
Newark Power Relay, Spst-No, 30A, 250Vac, Tht, Contact Configuration:Spst-No, Coil Voltage:18Vdc, Contact Current:30A, Product Range:T9G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS1L14-18 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.7300
$1.7300 Buy Now
DISTI # PB2393-ND
DigiKey RELAY GEN PURPOSE SPST 30A 18V Min Qty: 6000 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 6,000 $1.8816
$1.8816 Buy Now
DISTI # 655-T9GS1L14-18
Mouser Electronics General Purpose Relays Relay RoHS: Compliant 0
  • 6,000 $2.5900
$2.5900 Order Now
Onlinecomponents.com T9GS1L14-18 RoHS: Compliant 440 In Stock
  • 10 $4.3000
  • 250 $2.7800
  • 500 $2.6000
  • 1,000 $2.5400
  • 1,500 $2.5200
  • 3,000 $2.4900
  • 4,500 $2.4700
  • 6,000 $2.4400
$2.4400 / $4.3000 Buy Now
Master Electronics T9GS1L14-18 RoHS: Compliant 440 In Stock
  • 10 $4.3000
  • 250 $2.7800
  • 500 $2.6000
  • 1,000 $2.5400
  • 1,500 $2.5200
  • 3,000 $2.4900
  • 4,500 $2.4700
  • 6,000 $2.4400
$2.4400 / $4.3000 Buy Now

CAD Models for T9GS1L14-18 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T9GS1L14-18 by TE Connectivity

T9GS1L14-18
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
21.5 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Power
900 mW
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
18 V
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact Voltage(AC)-Max
480 V
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
End Contact Material
SILVER TIN ALLOY
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29 X 21.5 X 15.7
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
18 g
Want to compare parts?
  1. T9GS1L14-18
    TE Connectivity
    Power/Signal Relay, 1 Form A, 18VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T9GS1L14-18 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T9GS1L14-18 by TE Connectivity

Select Manufacturer
Which Manufacturer of T9GS1L14-18 would you like to use for your alert(s)?
  • Please alert me when T9GS1L14-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T9GS1L14-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T9GS1L14-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T9GS1L14-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T9GS1L14-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T9GS1L14-18 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: