-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0641
|
Newark | Power Relay, Spst-No, 30A, 250Vac, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:30A, Product Range:T9G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS1L14-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$2.2400 / $2.9900 | Buy Now |
DISTI #
PB2395-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
14685 In Stock |
|
$2.2375 / $3.0500 | Buy Now |
DISTI #
655-T9GS1L14-24
|
Mouser Electronics | General Purpose Relays Relay RoHS: Compliant | 934 |
|
$2.4400 / $4.3300 | Buy Now |
|
Onlinecomponents.com | T9GS1L14-24 |
25418 In Stock |
|
$1.9300 / $3.5400 | Buy Now |
DISTI #
65693538
|
Verical | Power Relay 24VDC 30A SPST-NO(29x21.5x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 10 | Americas - 23710 |
|
$1.5600 / $1.9700 | Buy Now |
DISTI #
37036198
|
Verical | Power Relay 24VDC 30A SPST-NO(29x21.5x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 10 | Americas - 1460 |
|
$1.5600 / $1.9700 | Buy Now |
DISTI #
77773831
|
Verical | Power Relay 24VDC 30A SPST-NO(29x21.5x15.7)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 1000 |
|
$2.9430 | Buy Now |
DISTI #
66395706
|
Verical | Power Relay 24VDC 30A SPST-NO(29x21.5x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2130 | Americas - 240 |
|
$2.7568 / $4.6887 | Buy Now |
DISTI #
1558666-7
|
TTI | Industrial Relays T9GS1L14-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 2940 In Stock |
|
$2.0200 / $2.8500 | Buy Now |
DISTI #
TE Connectivity T9GS1L14-24
|
PEI Genesis | Power/Signal Relay, 1 Form A | 25418 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9GS1L14-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9GS1L14-24
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 640 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 480 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 75000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Reference Standard | CQC; CUL; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 22 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |