-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6502
|
Newark | Relay, Spdt, 480Vac, 20A, Panel, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:20A, Product Range:T9G Series, Relay Mounting:Panel, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS5L24-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$3.1400 / $4.8700 | Buy Now |
DISTI #
53AC0686
|
Newark | Relay, Spdt, 480Vac, 20A, Panel, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:20A, Product Range:T9G Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS5L24-24 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.3100 | Buy Now |
DISTI #
PB2440-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 24V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
28 In Stock |
|
$3.2239 / $5.5300 | Buy Now |
DISTI #
655-T9GS5L24-24
|
Mouser Electronics | General Purpose Relays Relay RoHS: Compliant | 125 |
|
$2.7500 / $4.6800 | Buy Now |
|
Onlinecomponents.com | T9GS5L24-24 |
10958 In Stock |
|
$2.2000 / $4.1700 | Buy Now |
DISTI #
1558675-7
|
TTI | Industrial Relays T9GS5L24-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 6360 In Stock |
|
$2.5500 / $3.7100 | Buy Now |
DISTI #
TE Connectivity T9GS5L24-24
|
PEI Genesis | Power/Signal Relay, 1 Form C | 10958 |
|
Buy Now | |
DISTI #
2902069
|
Farnell | RELAY, SPDT, 480VAC, 20A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 238 |
|
$2.2863 / $3.7560 | Buy Now |
|
Master Electronics | T9GS5L24-24 |
10958 In Stock |
|
$2.2000 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9GS5L24-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9GS5L24-24
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 32 mm | |
Coil Power | 900 mW | |
Coil Resistance | 640 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 32 X 25 X 27 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 23 g |