Part Details for TAŚMA LED K-CR30-0960-24 9,6W/M by KLUŚ Design
Overview of TAŚMA LED K-CR30-0960-24 9,6W/M by KLUŚ Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAŚMA LED K-CR30-0960-24 9,6W/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K-CR30-0960-24
|
TME | LED tape, white warm, 24V, LED/m: 140, 8mm, IP20, 120°, 9.6W/m Min Qty: 1 | 10 |
|
$14.7200 / $16.3600 | Buy Now |