Part Details for TAŚMA LED K-CR30-1440-24 14,4W/M by KLUŚ Design
Overview of TAŚMA LED K-CR30-1440-24 14,4W/M by KLUŚ Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for TAŚMA LED K-CR30-1440-24 14,4W/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K-CR30-1440-24
|
TME | LED tape, white warm, 24V, LED/m: 140, 8mm, IP20, 120°, 14.4W/m Min Qty: 1 | 10 |
|
$17.9100 / $19.9000 | Buy Now |