Part Details for TA-3506A-A1 by Yuandi
Overview of TA-3506A-A1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
LT3506AIFE#TRPBF | Analog Devices | 2x Mono 1.6A Buck Sw Reg | |
LT3506AIDHD#TRPBF | Analog Devices | 2x Mono 1.6A Buck Sw Reg |
Price & Stock for TA-3506A-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD3x12.7mm Slide Switches ROHS | 435 |
|
$0.1005 / $0.1982 | Buy Now |