Part Details for TA-3522-A2 by Yuandi
Overview of TA-3522-A2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-225 | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-223MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TA-3522-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin-3P3.5x9.1mmPush-Pull Slide Switches ROHS | 1145 |
|
$0.0603 / $0.1164 | Buy Now |