There are no models available for this part yet.
Overview of TA-623N-V-T/R by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for TA-623N-V-T/R by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-TA623NVTR
|
Mouser Electronics | Tactile Switches Right Angle (SMT ) 6.1*6.6 RoHS: Compliant | 0 |
|
$0.5600 / $1.1600 | Order Now | |
DISTI #
TA-623N-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Flat 0.05A 12VDC 500000Cycles 1.76N SMD T/R - Tape and Reel (Alt: TA-623N-V-T/R) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 2.35mm 180gF SMT R/A | 0 |
|
$0.7548 / $0.8680 | RFQ |
CAD Models for TA-623N-V-T/R by Diptronics Manufacturing Inc
Part Data Attributes for TA-623N-V-T/R by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Diptronics
|
Switch Type
|
KEYPAD SWITCH
|