Part Details for TA-A10M-A10F-A10M-01 by Amphenol LTW Technology
Overview of TA-A10M-A10F-A10M-01 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA-A10M-A10F-A10M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4112
|
Newark | M Series, Accessory, 1.5A, 10 Pins, T Adaptor Rohs Compliant: Yes |Amphenol Ltw TA-A10M-A10F-A10M-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $20.5500 | Buy Now |
DISTI #
1754-TA-A10M-A10F-A10M-01-ND
|
DigiKey | CONN T-ADAPTER 10P-10/10P M-F/M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$17.8670 / $20.4000 | Buy Now |
DISTI #
74705868
|
RS | Connector, M12 A CODE T-ADAPTOR 10P M CONN TO M CONN TO F CONN | Amphenol LTW Technology TA-A10M-A10F-A10M-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5300 / $25.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $29.2200 | Buy Now |