Part Details for TA-A10M-A10M-A10F-01 by Amphenol LTW Technology
Overview of TA-A10M-A10M-A10F-01 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA-A10M-A10M-A10F-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTWTA-A10M-A10M-A10F-01
|
Heilind Electronics | M SERIES, ACCESSORY, 1.5A, 10 MMF, 101010 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $29.2200 | Buy Now |
DISTI #
LTWTA-A10M-A10M-A10F-01
|
Interstate Connecting Components | M SERIES, ACCESSORY, 1.5A, 10 MMF, 101010 | 0 |
|
Buy Now |