Part Details for TA-A12F-A12F-A12M-01 by Amphenol LTW Technology
Overview of TA-A12F-A12F-A12M-01 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4045SA12M | Renesas Electronics Corporation | 256K X 32 SRAM MODULE | |
7MP4045SA12M9 | Renesas Electronics Corporation | 256K X 32 SRAM MODULE |
Price & Stock for TA-A12F-A12F-A12M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM1434
|
Newark | M Series Sensor Connector, T Adaptor, Metal, A Coding, 1.5A, 12 Pins, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, Screw Thread, Ip68 Rohs Compliant: Yes |Amphenol Ltw TA-A12F-A12F-A12M-01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2000 / $31.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $35.4900 | Buy Now |