Part Details for TA00051460003 by Amphenol Corporation
Overview of TA00051460003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA00051460003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA00051460003
|
Avnet Americas | Contact Locator for TA Series Hand Crimping Tool 16-14 AWG - Boxed Product (Development Kits) (Alt: TA00051460003) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$29.7355 | Buy Now |
DISTI #
TA00051460003
|
Avnet Abacus | Hand Crimping Tools (Alt: TA00051460003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TA00051460003
TA00051460003 CAD Models
TA00051460003 Part Data Attributes
|
TA00051460003
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TA00051460003
Amphenol Corporation
Tool And Machinery, Crimp Tool,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Cable Entry-Maximum | 16 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |