Part Details for TA0700203 by Amphenol Corporation
Overview of TA0700203 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA0700203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA0700203
|
Avnet Americas | Hand crimp tool for contacts on reel, wire gauge 0.14-0.5mm² - Boxed Product (Development Kits) (Alt: TA0700203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$2,431.2124 / $3,014.7036 | Buy Now |
DISTI #
TA0700203
|
Avnet Americas | Hand crimp tool for contacts on reel, wire gauge 0.14-0.5mm² - Boxed Product (Development Kits) (Alt: TA0700203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$2,431.2124 / $3,014.7036 | Buy Now |
DISTI #
TA0700203
|
Avnet Americas | Hand crimp tool for contacts on reel, wire gauge 0.14-0.5mm² - Boxed Product (Development Kits) (Alt: TA0700203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$2,431.2124 / $3,014.7036 | Buy Now |
DISTI #
TA0700203
|
Avnet Abacus | Hand crimp tool for contacts on reel, wire gauge 0.14-0.5mm� (Alt: TA0700203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for TA0700203
TA0700203 CAD Models
TA0700203 Part Data Attributes
|
TA0700203
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TA0700203
Amphenol Corporation
Tool And Machinery, Crimp Tool,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 20 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |