There are no models available for this part yet.
Overview of TA0941630000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TA0941630000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA0941630000G-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 2145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7854 | Buy Now | |
DISTI #
72331692
|
RS | TA-5.08-9P Blue , NL66 1-interlock ,LOGO | Amphenol - Anytek TA0941630000G RoHS: Compliant Min Qty: 2145 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 | RFQ | |
DISTI #
ANYTA0941630000G
|
Heilind Electronics | TA-5.08-9P BLUE - NL66 1-IN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7150 / $1.4960 | Buy Now | ||
DISTI #
ANYTA0941630000G
|
Interstate Connecting Components | TA-5.08-9P BLUE - NL66 1-IN | 0 |
|
Buy Now |