Part Details for TA100-Y24C2X01-00T-V48 by Microchip Technology Inc
Overview of TA100-Y24C2X01-00T-V48 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5147AI-FDG33ITA100.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AI-FQG33ITA10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5349AC-FR033JTA100.000000 | SiTime | 60 to 220 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TA100-Y24C2X01-00T-V48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA100-Y24C2X01-00T-V48
|
Avnet Silica | CryptoAutomotive TA100 (B6) Summary (Alt: TA100-Y24C2X01-00T-V48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |