Part Details for TA101-PB-B by Carling Technologies
Overview of TA101-PB-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA101-PB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y1027
|
Newark | Ta101Pbb Rohs Compliant: Yes |Carling Technologies TA101-PB-B Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $4.8100 | Buy Now |
DISTI #
432-TA101-PB-B-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $3.0900 | Buy Now |