Part Details for TA1046A by Tai-Saw Technology Co Ltd
Overview of TA1046A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TA1046A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 1892MHZ | 244 |
|
$0.7000 / $1.5000 | Buy Now |
Part Details for TA1046A
TA1046A CAD Models
TA1046A Part Data Attributes:
|
TA1046A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA1046A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 1892MHz, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1892 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω |