Part Details for TA10M-TW-B by Carling Technologies
Overview of TA10M-TW-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA10M-TW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TA10M-TW-B-ND
|
DigiKey | SWITCH ROCKER SPST-NC 10A 125V Min Qty: 22 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1964 | Buy Now |
DISTI #
691-TA10M-TW-B
|
Mouser Electronics | Rocker Switches TA10MTWB RoHS: Compliant | 0 |
|
$4.8000 / $5.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $4.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $4.3700 | Buy Now |
Part Details for TA10M-TW-B
TA10M-TW-B CAD Models
TA10M-TW-B Part Data Attributes:
|
TA10M-TW-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TA10M-TW-B
Carling Technologies
Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 13.81 mm | |
Body Height | 21.84 mm | |
Body Length or Diameter | 28.44 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |