Part Details for TA1101610000G by Amphenol Corporation
Overview of TA1101610000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA1101610000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA1101610000G
|
Avnet Americas | TA11016100J0G-500 TB WIR PRO 180D - Bulk (Alt: TA1101610000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7341 / $0.8727 | Buy Now |
DISTI #
649-TA11016100J0G
|
Mouser Electronics | Fixed Terminal Blocks 500 TB WIR PRO 180D | 0 |
|
$0.7740 / $0.8040 | Order Now |
Part Details for TA1101610000G
TA1101610000G CAD Models
TA1101610000G Part Data Attributes
|
TA1101610000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TA1101610000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |