Part Details for TA111-TB-B by Carling Technologies
Overview of TA111-TB-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA111-TB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TA111-TB-B-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 24 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8533 | Buy Now |
DISTI #
691-TA111-TBB
|
Mouser Electronics | Rocker Switches ON-OFF 10A 125V RoHS: Compliant | 0 |
|
$3.7700 / $4.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7900 / $3.9700 | Buy Now |