Part Details for TA1246A by Tai-Saw Technology Co Ltd
Overview of TA1246A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TA1246A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA1246ACT-ND
|
DigiKey | SAW FILTER, SM3838-6PAD, 922.000 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
930 In Stock |
|
$0.9848 / $2.2700 | Buy Now |
Part Details for TA1246A
TA1246A CAD Models
TA1246A Part Data Attributes:
|
TA1246A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA1246A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 922 MHz | |
Filter Type | SAW FILTER | |
Height | 1.25 mm | |
Input Impedance | 136.2 OHM//3.3 pF | |
Insertion Loss-Max | 5.5 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 136.2 OHM//3.3 pF Ω | |
Packing Method | TR, 13 INCH | |
Width | 3.8 mm |