Part Details for TA1310BN by Toshiba America Electronic Components
Overview of TA1310BN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA1310BN
TA1310BN CAD Models
TA1310BN Part Data Attributes:
|
TA1310BN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1310BN
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PDIP56, 0.600 INCH, 1.78 PITCH, PLASTIC, SDIP-56, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP56,.6 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 8.7V TO 9.3V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T56 | |
JESD-609 Code | e0 | |
Length | 50.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP56,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 4.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |