Part Details for TA1601610000G by Anytek Technology Corporation Ltd
Overview of TA1601610000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA1601610000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA1601610000G-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1699 | Buy Now |
DISTI #
72328627
|
RS | TA 5.0 16P Blue ,Logo , Screw 3.8mm NL66 2-Interlock | Amphenol - Anytek TA1601610000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
DISTI #
ANYTA1601610000G
|
Heilind Electronics | TA 5.0 16P BLUE LOGO - SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
ANYTA1601610000G
|
Interstate Connecting Components | TA 5.0 16P BLUE LOGO - SCREW | 0 |
|
Buy Now |