Part Details for TA1810A by Tai-Saw Technology Co Ltd
Overview of TA1810A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for TA1810A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA1810ACT-ND
|
DigiKey | SAW FILTER, SM2016-4PAD, 869.225 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.7221 / $1.6700 | Buy Now |
Part Details for TA1810A
TA1810A CAD Models
TA1810A Part Data Attributes
|
TA1810A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA1810A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 869.225MHz, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Center or Cutoff Frequency (fo/fc) | 869.225 MHz | |
Filter Type | SAW FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.6 mm |