Part Details for TA191213 by FIBOX
Overview of TA191213 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA191213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA191213
|
TME | Enclosure: multipurpose, X: 122mm, Y: 187mm, Z: 130mm, TEMPO, ABS Min Qty: 1 | 7 |
|
$11.8300 / $13.5200 | Buy Now |