Part Details for TA2-1D-DC-1 by Switch Components Inc
Overview of TA2-1D-DC-1 by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2-1D-DC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-TA2-1D-DC-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$3.0670 / $4.9900 | Buy Now |
DISTI #
TA2-1D-DC-1
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 21A/14VDC, 0÷65°C, 50mΩ, TA/TA2 Min Qty: 1 | 20 |
|
$7.2700 / $8.1000 | Buy Now |