There are no models available for this part yet.
Overview of TA2-1D-DC-5 by Switch Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for TA2-1D-DC-5 by Switch Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2299-TA2-1D-DC-5-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$3.0670 / $4.9900 | Buy Now | |
DISTI #
TA2-1D-DC-5
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 21A/14VDC, TA/TA2, 0÷65°C, 50mΩ Min Qty: 1 | 0 |
|
$5.2400 | RFQ |