Part Details for TA2-1D-DC-6 by Switch Components Inc
Overview of TA2-1D-DC-6 by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2-1D-DC-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-TA2-1D-DC-6-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$3.1590 / $5.1400 | Buy Now |
DISTI #
TA2-1D-DC-6
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 21A/14VDC, Leads: screw, 0÷65°C Min Qty: 1 | 0 |
|
$5.0600 / $5.1400 | RFQ |