Part Details for TA2-1G-DC-6 by Switch Components Inc
Overview of TA2-1G-DC-6 by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2-1G-DC-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337959
|
Jameco Electronics | SPDT Toggle Switch (ON)-OFF-(ON) 21A 14VDC Rear Panel Mount Screw Terminal Min Qty: 1 Container: Each | 222 |
|
$3.5900 / $4.5900 | Buy Now |
DISTI #
TA2-1G-DC-6
|
TME | Switch: toggle, Pos: 3, SPDT, (ON)-OFF-(ON), 21A/14VDC, Leads: screw Min Qty: 1 | 10 |
|
$7.6300 / $8.5000 | Buy Now |