Part Details for TA201-TW-B/ON-OFF by Carling Technologies
Overview of TA201-TW-B/ON-OFF by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA201-TW-B/ON-OFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C4036
|
Newark | Rocker Sw, Spst, 15A/125V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:White, Product Range:Mini Tippette T Series Rohs Compliant: Yes |Carling Technologies TA201-TW-B/ON-OFF Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $5.9400 | Buy Now |
DISTI #
432-TA201-TW-B/ON-OFF-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 26 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3792 | Buy Now |
DISTI #
691-TA201TWBONOFF
|
Mouser Electronics | Rocker Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated White Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant | 89 |
|
$3.5100 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
215 In Stock |
|
$1.6500 / $3.5600 | Buy Now |
DISTI #
51597252
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 1446 | Americas - 210 |
|
$3.0651 / $4.7152 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
215 In Stock |
|
$1.6500 / $3.5600 | Buy Now |
Part Details for TA201-TW-B/ON-OFF
TA201-TW-B/ON-OFF CAD Models
TA201-TW-B/ON-OFF Part Data Attributes:
|
TA201-TW-B/ON-OFF
Carling Technologies
Buy Now
|
Compare Parts:
TA201-TW-B/ON-OFF
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |