Part Details for TA204012 by Powerex Power Semiconductors
Overview of TA204012 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA204012
TA204012 CAD Models
TA204012 Part Data Attributes
|
TA204012
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TA204012
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1200000mA I(T), 4000V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 24000 A | |
On-state Current-Max | 1200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 4000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |