Part Details for TA2041630000G by Anytek Technology Corporation Ltd
Overview of TA2041630000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2041630000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA2041630000G-ND
|
DigiKey | TERM BLK 20P SIDE ENT 5.08MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6820 | Buy Now |
DISTI #
72328636
|
RS | TA-5.08-20P Blue , NL66 1-interlock ,LOGO | Amphenol - Anytek TA2041630000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 | RFQ |
DISTI #
ANYTA2041630000G
|
Heilind Electronics | TA-5.08-20P BLUE - NL66 1-I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
DISTI #
ANYTA2041630000G
|
Interstate Connecting Components | TA-5.08-20P BLUE - NL66 1-I | 0 |
|
Buy Now |