Part Details for TA2104A by Tai-Saw Technology Co Ltd
Overview of TA2104A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for TA2104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA2104ATR-ND
|
DigiKey | SAW FILTER, SM1109-5PAD, 2441.75 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
DISTI #
TA2104A
|
Avnet Asia | SAW Rx Filter 2441.75MHz 83.5MHz SMD 5-Pin SMD T/R (Alt: TA2104A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for TA2104A
TA2104A CAD Models
TA2104A Part Data Attributes:
|
TA2104A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA2104A
Tai-Saw Technology Co Ltd
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Center or Cutoff Frequency (fo/fc) | 2441.75 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.9 mm |