Part Details for TA261 6DB ATTENUATOR by pico Technology
Overview of TA261 6DB ATTENUATOR by pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-6DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-6DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 6dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB1.5W-6DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-6DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 6dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-6DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-6DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 6dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for TA261 6DB ATTENUATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146-TA261
|
Mouser Electronics | Attenuators - Interconnects SMA (F-M) 6dB attenuator 10 GHz | 0 |
|
$85.0000 | Order Now |