Part Details for TA264 by Pico Technology
Overview of TA264 by Pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51388.1
|
TestEquity LLC | Pico Technology TA264 Cable, High-Flex Unsleeved, SMA, 30cm, 1.1dB, 13GHz, PicoConnect 900 RF Series | 0 |
|
$73.0000 | Buy Now |