Part Details for TA3-1W2-V-T/R by Diptronics Manufacturing Inc
Overview of TA3-1W2-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TA3-1W2-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TA31W2VTR
|
Mouser Electronics | Tactile Switches Right Angle (SMT ) 6.3*6.18 RoHS: Compliant | 0 |
|
$0.9790 / $1.9300 | Order Now |
DISTI #
TA3-1W2-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Solder - Tape and Reel (Alt: TA3-1W2-V-T/R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 4.35mm 185gF SMT R/A | 0 |
|
$1.1193 / $1.2312 | RFQ |
Part Details for TA3-1W2-V-T/R
TA3-1W2-V-T/R CAD Models
TA3-1W2-V-T/R Part Data Attributes
|
TA3-1W2-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TA3-1W2-V-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.002A, 5VDC, 2.26N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Body Breadth | 4.37 mm | |
Body Height | 4.6 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.002 A | |
Contact (DC) Max Rating R Load | .002A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP57 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |