There are no models available for this part yet.
Overview of TA35-CBTWF120C0 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TA35-CBTWF120C0 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, White Rocker, Embossed -/o, 12 A RoHS: Compliant | 0 |
|
$11.9100 / $14.6300 | Buy Now | ||
Master Electronics | TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, White Rocker, Embossed -/o, 12 A RoHS: Compliant | 0 |
|
$11.9100 / $14.6300 | Buy Now |
CAD Models for TA35-CBTWF120C0 by Schurter Electronic Components
Part Data Attributes for TA35-CBTWF120C0 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SCHURTER
|
Actuator Type
|
ROCKER
|
Body Breadth
|
26 mm
|
Body Height
|
44.1 mm
|
Body Length or Diameter
|
36 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP40; IP00
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
60 V
|
Reference Standard
|
CSA; CUL; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|