Part Details for TA4 by MCM Electronics
Overview of TA4 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5314
|
Newark | Replacement Telescopic Antenna 10" To 34", Antenna Type:Rf, Frequency Min:54Mhz, Frequency Max:890Mhz, Antenna Mounting:Pin Feed, Gain:-, Vswr:-, Input Power:-, Input Impedance:75Ohm, Antenna Polarization:-, Product Range:- |Mcm TA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |