Part Details for TA48018F(TE16L1,NQ) by Toshiba America Electronic Components
Overview of TA48018F(TE16L1,NQ) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA48018F(TE16L1,NQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 696 |
|
$1.3530 / $3.2800 | Buy Now |
Part Details for TA48018F(TE16L1,NQ)
TA48018F(TE16L1,NQ) CAD Models
TA48018F(TE16L1,NQ) Part Data Attributes:
|
TA48018F(TE16L1,NQ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA48018F(TE16L1,NQ)
Toshiba America Electronic Components
IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 16 V | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.5% |