Part Details for TA7240AP by Toshiba America Electronic Components
Overview of TA7240AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TA7240AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Audio Amplifier Circuit, Dual, 12 Pin, Plastic, SIP | 1 |
|
$2.7300 / $3.6400 | Buy Now |
Part Details for TA7240AP
TA7240AP CAD Models
TA7240AP Part Data Attributes:
|
TA7240AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7240AP
Toshiba America Electronic Components
TA7240AP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , SIP12,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e0 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.1 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 145 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |