Part Details for TA7267BP by Toshiba America Electronic Components
Overview of TA7267BP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA7267BP
TA7267BP CAD Models
TA7267BP Part Data Attributes
|
TA7267BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7267BP
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 3 A, PSFM7, 2.54 MM PITCH, PLASTIC, HSIP-7, Motion Control Electronics
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | , SIP7,.07TB | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-03-01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA7267BP
This table gives cross-reference parts and alternative options found for TA7267BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7267BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3952SEBTR | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | TA7267BP vs A3952SEBTR |
A3952SW | Stepper Motor Controller, 3.5A, PSFM12, POWER, SIP-12 | Sanken Electric Co Ltd | TA7267BP vs A3952SW |
A3952SEB | Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | TA7267BP vs A3952SEB |
A3952KB | Stepper Motor Controller, 3.5A, PDIP16, POWER, BATWING, DIP-16 | Sanken Electric Co Ltd | TA7267BP vs A3952KB |
A3952KEB | Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | TA7267BP vs A3952KEB |
A3952KW | Stepper Motor Controller, 3.5A, BIPolar, PSIP12, POWER, SIP-12 | Allegro MicroSystems LLC | TA7267BP vs A3952KW |
A3952SEB | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Sanken Electric Co Ltd | TA7267BP vs A3952SEB |
A3952KEB | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Sanken Electric Co Ltd | TA7267BP vs A3952KEB |
A3952SB | Stepper Motor Controller, 3.5A, PDIP16, POWER, BATWING, DIP-16 | Sanken Electric Co Ltd | TA7267BP vs A3952SB |
A3952SB | Stepper Motor Controller, 3.5A, BIPolar, PDIP16, POWER, BATWING, DIP-16 | Allegro MicroSystems LLC | TA7267BP vs A3952SB |