Part Details for TA75358C by Toshiba America Electronic Components
Overview of TA75358C by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA75358C
TA75358C CAD Models
TA75358C Part Data Attributes
|
TA75358C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75358C
Toshiba America Electronic Components
IC OP-AMP, PDSO5, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TA75358C
This table gives cross-reference parts and alternative options found for TA75358C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA75358C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA345UA | Single, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TA75358C vs OPA345UA |
OPA345NA/250 | Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TA75358C vs OPA345NA/250 |